
ULC-8FT-SMSM+ | |
---|---|
DigiKey Part Number | 3157-ULC-8FT-SMSM+-ND |
Manufacturer | |
Manufacturer Product Number | ULC-8FT-SMSM+ |
Description | COAX CABLE SMA TO SMA 8' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA 96.0" (2.4m) 8.0' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 96.0" (2.4m) 8.0' | |
Cable Type | - | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Blue | |
Features | - | |
Operating Temperature | -55°C ~ 85°C | |
Ingress Protection | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3 791,68000 Kč | 3 791,68 Kč |
10 | 3 757,96100 Kč | 37 579,61 Kč |
25 | 3 724,01240 Kč | 93 100,31 Kč |
50 | 3 679,61960 Kč | 183 980,98 Kč |
Unit Price without VAT: | 3 791,68000 Kč |
---|---|
Unit Price with VAT: | 4 587,93280 Kč |