
ULC-6FT-SMSM+ | |
|---|---|
DigiKey Part Number | 3157-ULC-6FT-SMSM+-ND |
Manufacturer | |
Manufacturer Product Number | ULC-6FT-SMSM+ |
Description | FLEXIBLE TEST CABLE, 18.0 GHZ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC) to U.FL (UMCC) 1.398" (35.50mm) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Mini-Circuits | 2nd Connector SMA Plug |
Series | 2nd Contact Gender Male |
Packaging Bag | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 1.398" (35.50mm) |
Style U.FL (UMCC) to U.FL (UMCC) | Frequency - Max 18 GHz |
1st Connector SMA Plug | Color Blue |
1st Contact Gender Male | Operating Temperature -55°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 513,81000 Kč | 3 513,81 Kč |
| 10 | 3 478,02500 Kč | 34 780,25 Kč |
| 25 | 3 442,51280 Kč | 86 062,82 Kč |
| 50 | 3 425,11400 Kč | 171 255,70 Kč |
| Unit Price without VAT: | 3 513,81000 Kč |
|---|---|
| Unit Price with VAT: | 4 251,71010 Kč |



