
TSS-23HLN+ | |
|---|---|
DigiKey Part Number | 3157-TSS-23HLN+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSS-23HLN+ |
Description | IC RF AMP CATV 30MHZ-2GHZ 12MCLP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC CATV, Cellular 30MHz ~ 2GHz 12-MCLP (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 30MHz ~ 2GHz | |
P1dB | 28.5dBm | |
Gain | 22.1dB | |
Noise Figure | 1.6dB | |
RF Type | CATV, Cellular | |
Voltage - Supply | 7.6V ~ 8.4V | |
Current - Supply | 236mA | |
Test Frequency | 1GHz | |
Mounting Type | Surface Mount | |
Package / Case | 12-VQFN Exposed Pad | |
Supplier Device Package | 12-MCLP (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 228,79589 Kč | 228 795,89 Kč |
| Unit Price without VAT: | 228,79589 Kč |
|---|---|
| Unit Price with VAT: | 276,84303 Kč |


