
TFM-3+ | |
|---|---|
DigiKey Part Number | 3157-TFM-3+-ND |
Manufacturer | |
Manufacturer Product Number | TFM-3+ |
Description | LEVEL 7, DBM, RF/LO 0.04-400 MHZ |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC UHF, VHF 40kHz ~ 400MHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
RF Type | UHF, VHF | |
Frequency | 40kHz ~ 400MHz | |
Number of Mixers | 1 | |
Gain | - | |
Noise Figure | - | |
Secondary Attributes | - | |
Current - Supply | 40mA | |
Voltage - Supply | - | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 147,54000 Kč | 1 147,54 Kč |
| 10 | 1 081,73300 Kč | 10 817,33 Kč |
| 25 | 1 048,72400 Kč | 26 218,10 Kč |
| 50 | 1 036,77620 Kč | 51 838,81 Kč |
| Unit Price without VAT: | 1 147,54000 Kč |
|---|---|
| Unit Price with VAT: | 1 388,52340 Kč |


