
TCW1-272+ | |
|---|---|
DigiKey Part Number | 3157-TCW1-272+TR-ND - Tape & Reel (TR) 3157-TCW1-272+CT-ND - Cut Tape (CT) 3157-TCW1-272+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCW1-272+ |
Description | 1:1 LTCC TRANSFORMER, 1700 - 270 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Balun 1.7GHz ~ 2.7GHz 50 / 50Ohm 0603 (1608 Metric), 6 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 1.7GHz ~ 2.7GHz | |
Impedance - Unbalanced/Balanced | 50 / 50Ohm | |
Phase Difference | 4° | |
Insertion Loss (Max) | 1.8dB | |
Return Loss (Min) | 1.33dB | |
Package / Case | 0603 (1608 Metric), 6 PC Pad | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 317,07000 Kč | 317,07 Kč |
| 20 | 38,87800 Kč | 777,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 33,00886 Kč | 16 504,43 Kč |
| 1 000 | 31,75948 Kč | 31 759,48 Kč |
| Unit Price without VAT: | 317,07000 Kč |
|---|---|
| Unit Price with VAT: | 383,65470 Kč |



