RF Power Divider 900 MHz ~ 2.3 GHz Isolation (Min) 14dB, 1.9 VSWR (Typ), 8° Imbalance (Max) 6-SMD, Flat Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCP-2-23-75+

DigiKey Part Number
3157-TCP-2-23-75+TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TCP-2-23-75+
Description
RF PWR DVDR 900MHZ-2.3GHZ 6SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Power Divider 900 MHz ~ 2.3 GHz Isolation (Min) 14dB, 1.9 VSWR (Typ), 8° Imbalance (Max) 6-SMD, Flat Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Insertion Loss
1dB
Frequency
900 MHz ~ 2.3 GHz
Specifications
Isolation (Min) 14dB, 1.9 VSWR (Typ), 8° Imbalance (Max)
Size / Dimension
0.150" L x 0.165" W (3.81mm x 4.19mm)
Package / Case
6-SMD, Flat Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00070,55349 Kč141 106,98 Kč
Manufacturers Standard Package
Unit Price without VAT:70,55349 Kč
Unit Price with VAT:85,36972 Kč