
TCM4-25+ | |
|---|---|
DigiKey Part Number | 3157-TCM4-25+TR-ND - Tape & Reel (TR) 3157-TCM4-25+CT-ND - Cut Tape (CT) 3157-TCM4-25+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCM4-25+ |
Description | BALUN 500MHZ ~ 2.5GHZ 1:4 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Balun 500MHz ~ 2.5GHz 1:4 6-SMD, Flat Leads |
Datasheet | Datasheet |
Category | Impedance - Unbalanced/Balanced 1:4 |
Manufacturer Mini-Circuits | Insertion Loss (Max) 3dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Return Loss (Min) 6.09dB |
Part Status Active | Package / Case 6-SMD, Flat Leads |
Frequency Range 500MHz ~ 2.5GHz | Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 359,49000 Kč | 359,49 Kč |
| 20 | 70,55350 Kč | 1 411,07 Kč |
| 50 | 47,87540 Kč | 2 393,77 Kč |
| 100 | 37,54440 Kč | 3 754,44 Kč |
| 200 | 37,26725 Kč | 7 453,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 31,74898 Kč | 63 497,96 Kč |
| 4 000 | 30,44710 Kč | 121 788,40 Kč |
| Unit Price without VAT: | 359,49000 Kč |
|---|---|
| Unit Price with VAT: | 434,98290 Kč |

