RF Balun 3MHz ~ 800MHz 1:4 6-SMD Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCM4-1W+

DigiKey Part Number
3157-TCM4-1W+TR-ND - Tape & Reel (TR)
3157-TCM4-1W+CT-ND - Cut Tape (CT)
3157-TCM4-1W+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCM4-1W+
Description
BALUN 3MHZ ~ 800MHZ 1:4
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Balun 3MHz ~ 800MHz 1:4 6-SMD Module
Datasheet
 Datasheet
EDA/CAD Models
TCM4-1W+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance - Unbalanced/Balanced
1:4
Manufacturer
Mini-Circuits
Insertion Loss (Max)
3dB
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Return Loss (Min)
9.01dB
Part Status
Active
Package / Case
6-SMD Module
Frequency Range
3MHz ~ 800MHz
Mounting Type
Surface Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 349
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1359,49000 Kč359,49 Kč
2067,52950 Kč1 350,59 Kč
5044,34780 Kč2 217,39 Kč
10034,52070 Kč3 452,07 Kč
20033,41200 Kč6 682,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00028,47340 Kč56 946,80 Kč
Manufacturers Standard Package
Unit Price without VAT:359,49000 Kč
Unit Price with VAT:434,98290 Kč