
TCM2-33WX+ | |
|---|---|
DigiKey Part Number | 3157-TCM2-33WX+TR-ND - Tape & Reel (TR) 3157-TCM2-33WX+CT-ND - Cut Tape (CT) 3157-TCM2-33WX+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCM2-33WX+ |
Description | BALUN 10MHZ ~ 3GHZ 1:2 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Balun 10MHz ~ 3GHz 1:2 6-SMD, Flat Leads |
Datasheet | Datasheet |
Category | Phase Difference 4° |
Manufacturer Mini-Circuits | Insertion Loss (Max) 3dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Return Loss (Min) 13.77dB |
Part Status Active | Package / Case 6-SMD, Flat Leads |
Frequency Range 10MHz ~ 3GHz | Mounting Type Surface Mount |
Impedance - Unbalanced/Balanced 1:2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 359,49000 Kč | 359,49 Kč |
| 20 | 103,31000 Kč | 2 066,20 Kč |
| 50 | 80,38040 Kč | 4 019,02 Kč |
| 100 | 67,52960 Kč | 6 752,96 Kč |
| 200 | 60,97820 Kč | 12 195,64 Kč |
| 1 000 | 58,14976 Kč | 58 149,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 49,63938 Kč | 99 278,76 Kč |
| Unit Price without VAT: | 359,49000 Kč |
|---|---|
| Unit Price with VAT: | 434,98290 Kč |










