
TC8-1X+ | |
|---|---|
DigiKey Part Number | 3157-TC8-1X+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TC8-1X+ |
Description | 1:8 CORE & WIRE TRANSFORMER, 2 - |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Balun 2MHz ~ 500MHz 1:8 5-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency Range | 2MHz ~ 500MHz | |
Impedance - Unbalanced/Balanced | 1:8 | |
Phase Difference | - | |
Insertion Loss (Max) | 3dB | |
Return Loss (Min) | 8.67dB | |
Package / Case | 5-SMD Module | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 32,00106 Kč | 64 002,12 Kč |
| Unit Price without VAT: | 32,00106 Kč |
|---|---|
| Unit Price with VAT: | 38,72128 Kč |


