
TC4-6T+ | |
|---|---|
DigiKey Part Number | 3157-TC4-6T+TR-ND - Tape & Reel (TR) 3157-TC4-6T+CT-ND - Cut Tape (CT) 3157-TC4-6T+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC4-6T+ |
Description | 1:4 CORE & WIRE TRANSFORMER, 1.5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Balun 1.5MHz ~ 600MHz 1:4 5-SMD Module |
Datasheet | Datasheet |
Category | Impedance - Unbalanced/Balanced 1:4 |
Manufacturer Mini-Circuits | Insertion Loss (Max) 3dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Return Loss (Min) 9.91dB |
Part Status Active | Package / Case 5-SMD Module |
Frequency Range 1.5MHz ~ 600MHz | Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 359,49000 Kč | 359,49 Kč |
| 20 | 74,08100 Kč | 1 481,62 Kč |
| 50 | 50,89920 Kč | 2 544,96 Kč |
| 100 | 41,07210 Kč | 4 107,21 Kč |
| 200 | 40,47995 Kč | 8 095,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 34,52092 Kč | 69 041,84 Kč |
| 6 000 | 33,07185 Kč | 198 431,10 Kč |
| Unit Price without VAT: | 359,49000 Kč |
|---|---|
| Unit Price with VAT: | 434,98290 Kč |


