
TC4-25+ | |
|---|---|
DigiKey Part Number | 3157-TC4-25+TR-ND - Tape & Reel (TR) 3157-TC4-25+CT-ND - Cut Tape (CT) 3157-TC4-25+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC4-25+ |
Description | 1:4 CORE & WIRE TRANSFORMER, 500 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Balun 500MHz ~ 2.5GHz 1:4 5-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 500MHz ~ 2.5GHz | |
Impedance - Unbalanced/Balanced | 1:4 | |
Phase Difference | - | |
Insertion Loss (Max) | 3dB | |
Return Loss (Min) | 6.09dB | |
Package / Case | 5-SMD Module | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 359,91000 Kč | 359,91 Kč |
| 20 | 70,55350 Kč | 1 411,07 Kč |
| 50 | 47,87540 Kč | 2 393,77 Kč |
| 100 | 37,54440 Kč | 3 754,44 Kč |
| 200 | 37,26725 Kč | 7 453,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 31,74898 Kč | 63 497,96 Kč |
| 6 000 | 30,44710 Kč | 182 682,60 Kč |
| Unit Price without VAT: | 359,91000 Kč |
|---|---|
| Unit Price with VAT: | 435,49110 Kč |



