RF Balun 3MHz ~ 800MHz 1:4 5-SMD Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC4-1WG2+

DigiKey Part Number
3157-TC4-1WG2+TR-ND - Tape & Reel (TR)
3157-TC4-1WG2+CT-ND - Cut Tape (CT)
3157-TC4-1WG2+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC4-1WG2+
Description
1:4 CORE & WIRE TRANSFORMER, 3 -
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Balun 3MHz ~ 800MHz 1:4 5-SMD Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency Range
3MHz ~ 800MHz
Impedance - Unbalanced/Balanced
1:4
Phase Difference
-
Insertion Loss (Max)
3dB
Return Loss (Min)
9.07dB
Package / Case
5-SMD Module
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 936
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1359,91000 Kč359,91 Kč
2096,75900 Kč1 935,18 Kč
5070,55320 Kč3 527,66 Kč
10060,72620 Kč6 072,62 Kč
20054,67880 Kč10 935,76 Kč
50054,61580 Kč27 307,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00046,61588 Kč93 231,76 Kč
Manufacturers Standard Package
Unit Price without VAT:359,91000 Kč
Unit Price with VAT:435,49110 Kč