
TC1-1TG2+ | |
|---|---|
DigiKey Part Number | 3157-TC1-1TG2+TR-ND - Tape & Reel (TR) 3157-TC1-1TG2+CT-ND - Cut Tape (CT) 3157-TC1-1TG2+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC1-1TG2+ |
Description | 1:1 CORE & WIRE TRANSFORMER, 0.4 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Balun 400kHz ~ 500MHz 50 / 50Ohm 6-SMD (5 Leads), Flat Lead |
Datasheet | Datasheet |
EDA/CAD Models | TC1-1TG2+ Models |
Category | Phase Difference 5° |
Manufacturer Mini-Circuits | Insertion Loss (Max) 3dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Return Loss (Min) 6.9dB |
Part Status Active | Package / Case 6-SMD (5 Leads), Flat Lead |
Frequency Range 400kHz ~ 500MHz | Mounting Type Surface Mount |
Impedance - Unbalanced/Balanced 50 / 50Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 359,49000 Kč | 359,49 Kč |
| 20 | 83,65600 Kč | 1 673,12 Kč |
| 50 | 60,72620 Kč | 3 036,31 Kč |
| 100 | 50,89920 Kč | 5 089,92 Kč |
| 200 | 45,35570 Kč | 9 071,14 Kč |
| 500 | 44,01390 Kč | 22 006,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 37,54443 Kč | 75 088,86 Kč |
| Unit Price without VAT: | 359,49000 Kč |
|---|---|
| Unit Price with VAT: | 434,98290 Kč |








