
TB-SCTX2-93-2W+ | |
|---|---|
DigiKey Part Number | 3157-TB-SCTX2-93-2W+-ND |
Manufacturer | |
Manufacturer Product Number | TB-SCTX2-93-2W+ |
Description | EVAL BOARD FOR SCTX2-93-2W+ |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | SCTX2-93-2W+ - Balun 10MHz ~ 9GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Balun | |
Frequency | 10MHz ~ 9GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | SCTX2-93-2W+ | |
Note | - | |
RF Type | - | |
RF Frequency | 10MHz ~ 9GHz | |
Function | Balun |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 433,10000 Kč | 4 433,10 Kč |
| Unit Price without VAT: | 4 433,10000 Kč |
|---|---|
| Unit Price with VAT: | 5 364,05100 Kč |


