
TB-PMA3-14LN+ | |
|---|---|
DigiKey Part Number | 3157-TB-PMA3-14LN+-ND |
Manufacturer | |
Manufacturer Product Number | TB-PMA3-14LN+ |
Description | TEST BOARD FOR PMA3-14LN+ |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | PMA3-14LN+ - Amplifier 50MHz ~ 10GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Amplifier | |
Frequency | 50MHz ~ 10GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | PMA3-14LN+ | |
Note | - | |
RF Type | - | |
RF Frequency | 50MHz ~ 10GHz | |
Function | Amplifier |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 959,14000 Kč | 9 959,14 Kč |
| Unit Price without VAT: | 9 959,14000 Kč |
|---|---|
| Unit Price with VAT: | 12 050,55940 Kč |


