New at DigiKey
PHA-13LN+ - Amplifier 1MHz ~ 1GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PHA-13LN+ - Amplifier 1MHz ~ 1GHz Evaluation Board
TB-969-13LN+
TB-969-13LN+

TB-969-13LN+

DigiKey Part Number
3157-TB-969-13LN+-ND
Manufacturer
Manufacturer Product Number
TB-969-13LN+
Description
TB,PHA-13LN+,DF782,50 OHM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
PHA-13LN+ - Amplifier 1MHz ~ 1GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tray
Part Status
Active
Type
Amplifier
Frequency
1MHz ~ 1GHz
Contents
Board(s)
Utilized IC / Part
PHA-13LN+
RF Type
-
RF Frequency
1MHz ~ 1GHz
Function
Amplifier
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
13 318,52000 Kč3 318,52 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3 318,52000 Kč
Unit Price with VAT:4 015,40920 Kč