
TB-962+ | |
|---|---|
DigiKey Part Number | 3157-TB-962+-ND |
Manufacturer | |
Manufacturer Product Number | TB-962+ |
Description | TB,PHA-202+,DL1636,50 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PHA-202+ - Amplifier 30MHz ~ 2.7GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Amplifier | |
Frequency | 30MHz ~ 2.7GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | PHA-202+ | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 326,74000 Kč | 3 326,74 Kč |
| Unit Price without VAT: | 3 326,74000 Kč |
|---|---|
| Unit Price with VAT: | 4 025,35540 Kč |


