
TAMP-72LN+ | |
|---|---|
DigiKey Part Number | 3157-TAMP-72LN+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAMP-72LN+ |
Description | SMT LNA, 400 - 700 MHZ, 50 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular 400MHz ~ 700MHz |
Datasheet | Datasheet |
Category | Noise Figure 1dB |
Manufacturer Mini-Circuits | RF Type Cellular |
Packaging Tape & Reel (TR) | Voltage - Supply 5V |
Part Status Active | Current - Supply 90mA |
Frequency 400MHz ~ 700MHz | Test Frequency 400MHz ~ 700MHz |
P1dB 21.5dBm | Mounting Type Surface Mount |
Gain 20dB | Package / Case 11-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 966,55060 Kč | 48 327,53 Kč |
| Unit Price without VAT: | 966,55060 Kč |
|---|---|
| Unit Price with VAT: | 1 169,52623 Kč |





