
SYPJ-2-13+ | |
|---|---|
DigiKey Part Number | 3157-SYPJ-2-13+TR-ND - Tape & Reel (TR) 3157-SYPJ-2-13+CT-ND - Cut Tape (CT) 3157-SYPJ-2-13+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SYPJ-2-13+ |
Description | C&W 180 HYBRID, 10 - 1000 MHZ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 10 MHz ~ 1 GHz Isolation (Min) 20dB, 12° Imbalance (Max) 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency 10 MHz ~ 1 GHz |
Manufacturer Mini-Circuits | Specifications Isolation (Min) 20dB, 12° Imbalance (Max) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.50" L x 0.38" W x 0.15" H (12.7mm x 9.7mm x 3.9mm) |
Part Status Active | Package / Case 6-SMD, No Lead |
Insertion Loss 1.7dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 392,03000 Kč | 392,03 Kč |
| 10 | 228,03800 Kč | 2 280,38 Kč |
| 50 | 211,65980 Kč | 10 582,99 Kč |
| 100 | 195,28140 Kč | 19 528,14 Kč |
| 200 | 190,19150 Kč | 38 038,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 162,02056 Kč | 81 010,28 Kč |
| 1 000 | 155,38520 Kč | 155 385,20 Kč |
| Unit Price without VAT: | 392,03000 Kč |
|---|---|
| Unit Price with VAT: | 474,35630 Kč |


