
SYDC-20-22HP+ | |
|---|---|
DigiKey Part Number | 3157-SYDC-20-22HP+TR-ND - Tape & Reel (TR) 3157-SYDC-20-22HP+CT-ND - Cut Tape (CT) 3157-SYDC-20-22HP+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SYDC-20-22HP+ |
Description | 20.1 DB BI-DIR COUP, 3 - 200 MHZ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 3MHz ~ 200MHz 20.3dB 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 3MHz ~ 200MHz | |
Coupling Factor | 20.3dB | |
Applications | General Purpose | |
Insertion Loss | - | |
Power - Max | - | |
Isolation | - | |
Return Loss | 31dB | |
Package / Case | 8-SMD, No Lead | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 180,09000 Kč | 1 180,09 Kč |
| 10 | 1 111,21400 Kč | 11 112,14 Kč |
| 25 | 1 088,14160 Kč | 27 203,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 927,52890 Kč | 185 505,78 Kč |
| Unit Price without VAT: | 1 180,09000 Kč |
|---|---|
| Unit Price with VAT: | 1 427,90890 Kč |



