
SYBP-820+ | |
|---|---|
DigiKey Part Number | 3157-SYBP-820+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SYBP-820+ |
Description | LUMPED LC BPF, 770 - 870 MHZ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 820MHz Center Frequency Band Pass RF Filter (Radio Frequency) 100MHz Bandwidth 2.5dB 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 820MHz Center | |
Bandwidth | 100MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 2.5dB | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.310" L x 0.250" W (7.87mm x 6.35mm) | |
Height (Max) | 0.150" (3.81mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 293,80400 Kč | 29 380,40 Kč |
| Unit Price without VAT: | 293,80400 Kč |
|---|---|
| Unit Price with VAT: | 355,50284 Kč |


