
SXLP-23+ | |
|---|---|
DigiKey Part Number | 3157-SXLP-23+-ND |
Manufacturer | |
Manufacturer Product Number | SXLP-23+ |
Description | LUMPED LC LPF, DC - 23 MHZ, 50 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25MHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) 23MHz Bandwidth 1dB 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Frequency | 25MHz (Cutoff) | |
Bandwidth | 23MHz | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 1dB | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Size / Dimension | 0.740" L x 0.440" W (18.80mm x 11.18mm) | |
Height (Max) | 0.270" (6.86mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 260,17800 Kč | 26 017,80 Kč |
| Unit Price without VAT: | 260,17800 Kč |
|---|---|
| Unit Price with VAT: | 314,81538 Kč |


