
SXLP-21.4+ | |
|---|---|
DigiKey Part Number | 3157-SXLP-21.4+-ND |
Manufacturer | |
Manufacturer Product Number | SXLP-21.4+ |
Description | LUMPED LC LPF, DC - 22 MHZ, 50 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24.5MHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 1dB 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Frequency | 24.5MHz (Cutoff) | |
Bandwidth | - | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 1dB | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Size / Dimension | 0.740" L x 0.440" W (18.80mm x 11.18mm) | |
Height (Max) | 0.270" (6.86mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 375,86000 Kč | 375,86 Kč |
| 10 | 353,01800 Kč | 3 530,18 Kč |
| 25 | 343,19120 Kč | 8 579,78 Kč |
| 50 | 331,60040 Kč | 16 580,02 Kč |
| 100 | 311,94840 Kč | 31 194,84 Kč |
| 250 | 298,95944 Kč | 74 739,86 Kč |
| Unit Price without VAT: | 375,86000 Kč |
|---|---|
| Unit Price with VAT: | 454,79060 Kč |

