New at DigiKey
SXHP-108+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXLP-13+

DigiKey Part Number
3157-SXLP-13+TR-ND - Tape & Reel (TR)
3157-SXLP-13+CT-ND - Cut Tape (CT)
3157-SXLP-13+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SXLP-13+
Description
LUMPED LC LPF, DC - 13 MHZ, 50
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15.1MHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) 13MHz Bandwidth 1.2dB 8-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
15.1MHz (Cutoff)
Bandwidth
13MHz
Filter Type
Low Pass
Ripple
-
Insertion Loss
1.2dB
Mounting Type
Surface Mount
Package / Case
8-SMD, No Lead
Size / Dimension
0.740" L x 0.440" W (18.80mm x 11.18mm)
Height (Max)
0.270" (6.86mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1376,80000 Kč376,80 Kč
10366,83800 Kč3 668,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100312,80510 Kč31 280,51 Kč
300299,69937 Kč89 909,81 Kč
Manufacturers Standard Package
Unit Price without VAT:376,80000 Kč
Unit Price with VAT:455,92800 Kč