1.054GHz Center Frequency High Pass RF Filter (Radio Frequency) 946MHz Bandwidth 2dB 8-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXHP-48+

DigiKey Part Number
3157-SXHP-48+TR-ND - Tape & Reel (TR)
3157-SXHP-48+CT-ND - Cut Tape (CT)
3157-SXHP-48+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SXHP-48+
Description
LUMPED LC HPF, 54 - 1000 MHZ
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.054GHz Center Frequency High Pass RF Filter (Radio Frequency) 946MHz Bandwidth 2dB 8-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
1.054GHz Center
Bandwidth
946MHz
Filter Type
High Pass
Ripple
-
Insertion Loss
2dB
Mounting Type
Surface Mount
Package / Case
8-SMD, No Lead
Size / Dimension
0.740" L x 0.440" W (18.80mm x 11.18mm)
Height (Max)
0.270" (6.86mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 141
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1457,76000 Kč457,76 Kč
10417,02000 Kč4 170,20 Kč
50404,17380 Kč20 208,69 Kč
100380,73780 Kč38 073,78 Kč
200372,67250 Kč74 534,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500317,74342 Kč158 871,71 Kč
Manufacturers Standard Package
Unit Price without VAT:457,76000 Kč
Unit Price with VAT:553,88960 Kč