
SXBP-27R5+ | |
|---|---|
DigiKey Part Number | 3157-SXBP-27R5+TR-ND - Tape & Reel (TR) 3157-SXBP-27R5+CT-ND - Cut Tape (CT) 3157-SXBP-27R5+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SXBP-27R5+ |
Description | LUMPED LC BPF, 24 - 31 MHZ, 50 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27.5MHz Center Frequency Band Pass RF Filter (Radio Frequency) 7MHz Bandwidth 2.5dB 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 27.5MHz Center | |
Bandwidth | 7MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 2.5dB | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Size / Dimension | 0.740" L x 0.440" W (18.80mm x 11.18mm) | |
Height (Max) | 0.270" (6.86mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 519,50000 Kč | 519,50 Kč |
| 10 | 454,09400 Kč | 4 540,94 Kč |
| 25 | 446,38680 Kč | 11 159,67 Kč |
| 50 | 438,26320 Kč | 21 913,16 Kč |
| 100 | 429,93330 Kč | 42 993,33 Kč |
| 250 | 416,85828 Kč | 104 214,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 355,36230 Kč | 177 681,15 Kč |
| Unit Price without VAT: | 519,50000 Kč |
|---|---|
| Unit Price with VAT: | 628,59500 Kč |


