
SRA-1+ | |
|---|---|
DigiKey Part Number | 3157-SRA-1+-ND |
Manufacturer | |
Manufacturer Product Number | SRA-1+ |
Description | DBL BAL MIX / ROHS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC UHF, VHF 500kHz ~ 500MHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
RF Type | UHF, VHF | |
Frequency | 500kHz ~ 500MHz | |
Number of Mixers | 1 | |
Gain | - | |
Noise Figure | - | |
Secondary Attributes | - | |
Current - Supply | - | |
Voltage - Supply | - | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 753,41000 Kč | 753,41 Kč |
| 10 | 720,39900 Kč | 7 203,99 Kč |
| 50 | 690,30920 Kč | 34 515,46 Kč |
| Unit Price without VAT: | 753,41000 Kč |
|---|---|
| Unit Price with VAT: | 911,62610 Kč |


