
SPHSA-152+ | |
|---|---|
DigiKey Part Number | 3157-SPHSA-152+TR-ND - Tape & Reel (TR) 3157-SPHSA-152+CT-ND - Cut Tape (CT) 3157-SPHSA-152+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPHSA-152+ |
Description | PHASE SHF / SURF MT / ROHS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Detector IC Cellular 800MHz ~ 1.5GHz 20dBm 12-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 800MHz ~ 1.5GHz | |
RF Type | Cellular | |
Input Range | 20dBm | |
Accuracy | - | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-SMD Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 541,25000 Kč | 1 541,25 Kč |
| 10 | 1 377,04900 Kč | 13 770,49 Kč |
| 25 | 1 344,30040 Kč | 33 607,51 Kč |
| 50 | 1 334,87640 Kč | 66 743,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1 137,92362 Kč | 568 961,81 Kč |
| Unit Price without VAT: | 1 541,25000 Kč |
|---|---|
| Unit Price with VAT: | 1 864,91250 Kč |


