



SMPF-SF50+ | |
|---|---|
DigiKey Part Number | 3157-SMPF-SF50+-ND |
Manufacturer | |
Manufacturer Product Number | SMPF-SF50+ |
Description | RF ADAPTER, DC - 18GHZ 50 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMP Jack, Female Socket To SMA Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Mfr | Style Straight |
Packaging Tray | Mounting Type Free Hanging (In-Line) |
Part Status Active | Fastening Type Threaded, Threaded |
Adapter Type Jack to Jack | Frequency - Max 18 GHz |
Conversion Type Between Series | Center Contact Plating Gold |
Adapter Series | Body Material Beryllium Copper, Stainless Steel |
Center Gender Female to Female | Body Finish Gold, Passivated |
Convert From (Adapter End) SMP Jack, Female Socket | Insertion Loss 0.04dB |
Convert To (Adapter End) SMA Jack, Female Socket | Operating Temperature -45°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 635,70000 Kč | 1 635,70 Kč |
| 10 | 1 600,70100 Kč | 16 007,01 Kč |
| 25 | 1 582,94080 Kč | 39 573,52 Kč |
| 50 | 1 572,18360 Kč | 78 609,18 Kč |
| 100 | 1 564,92160 Kč | 156 492,16 Kč |
| Unit Price without VAT: | 1 635,70000 Kč |
|---|---|
| Unit Price with VAT: | 1 979,19700 Kč |




