
SMPF-SF50-27+ | |
|---|---|
DigiKey Part Number | 3157-SMPF-SF50-27+-ND |
Manufacturer | |
Manufacturer Product Number | SMPF-SF50-27+ |
Description | COAX ADAPT SMA TO SMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To SMP Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | SMA Jack, Female Socket | |
Convert To (Adapter End) | SMP Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Snap-On, Threaded | |
Frequency - Max | 27 GHz | |
Ingress Protection | - | |
Center Contact Plating | - | |
Features | - | |
Includes | - | |
Body Material | - | |
Body Finish | - | |
Center Contact Material | - | |
Dielectric Material | - | |
Mating Cycles | - | |
Insertion Loss | 0.11dB | |
Operating Temperature | -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 465,38000 Kč | 2 465,38 Kč |
| 10 | 2 431,48600 Kč | 24 314,86 Kč |
| 25 | 2 414,65400 Kč | 60 366,35 Kč |
| 50 | 2 404,33520 Kč | 120 216,76 Kč |
| Unit Price without VAT: | 2 465,38000 Kč |
|---|---|
| Unit Price with VAT: | 2 983,10980 Kč |


