New Product
67MHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) 60MHz Bandwidth 1dB SMA In line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLP-70+

DigiKey Part Number
3157-SLP-70+-ND
Manufacturer
Manufacturer Product Number
SLP-70+
Description
LUMPED LC LPF, DC - 60 MHZ, 50
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
67MHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) 60MHz Bandwidth 1dB SMA In line Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tray
Part Status
Active
Frequency
67MHz (Cutoff)
Bandwidth
60MHz
Filter Type
Low Pass
Ripple
-
Insertion Loss
1dB
Mounting Type
Chassis Mount
Package / Case
SMA In line Module
Size / Dimension
0.700" Dia (17.78mm)
Height (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 262,40000 Kč1 262,40 Kč
101 065,35500 Kč10 653,55 Kč
251 048,72400 Kč26 218,10 Kč
501 043,07560 Kč52 153,78 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 262,40000 Kč
Unit Price with VAT:1 527,50400 Kč