
SLP-44+ | |
|---|---|
DigiKey Part Number | 3157-SLP-44+-ND |
Manufacturer | |
Manufacturer Product Number | SLP-44+ |
Description | LUMPED LC LPF, DC - 44 MHZ, 50 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 48.5MHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 1dB SMA In line Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Frequency | 48.5MHz (Cutoff) | |
Bandwidth | - | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 1dB | |
Mounting Type | Chassis Mount | |
Package / Case | SMA In line Module | |
Size / Dimension | 0.700" Dia (17.78mm) | |
Height (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 262,40000 Kč | 1 262,40 Kč |
| 10 | 1 065,35500 Kč | 10 653,55 Kč |
| 25 | 1 048,72400 Kč | 26 218,10 Kč |
| 50 | 1 043,07560 Kč | 52 153,78 Kč |
| Unit Price without VAT: | 1 262,40000 Kč |
|---|---|
| Unit Price with VAT: | 1 527,50400 Kč |



