
SIM-83+ | |
|---|---|
DigiKey Part Number | 3157-SIM-83+TR-ND - Tape & Reel (TR) 3157-SIM-83+CT-ND - Cut Tape (CT) 3157-SIM-83+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIM-83+ |
Description | IC MIX 2.3GHZ-8GHZ UP/DOWN 6SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC ISM, VSAT, WIFI Up/Down Converter 2.3GHz ~ 8GHz |
Datasheet | Datasheet |
Category | Frequency 2.3GHz ~ 8GHz |
Manufacturer Mini-Circuits | Secondary Attributes Up/Down Converter |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-SMD, No Lead |
RF Type ISM, VSAT, WIFI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 425,00000 Kč | 425,00 Kč |
| 10 | 280,44900 Kč | 2 804,49 Kč |
| 50 | 264,57480 Kč | 13 228,74 Kč |
| 100 | 247,94440 Kč | 24 794,44 Kč |
| 200 | 227,13745 Kč | 45 427,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 193,51798 Kč | 96 758,99 Kč |
| 1 000 | 185,56983 Kč | 185 569,83 Kč |
| Unit Price without VAT: | 425,00000 Kč |
|---|---|
| Unit Price with VAT: | 514,25000 Kč |


