
SIM-722MH+ | |
|---|---|
DigiKey Part Number | 3157-SIM-722MH+TR-ND - Tape & Reel (TR) 3157-SIM-722MH+CT-ND - Cut Tape (CT) 3157-SIM-722MH+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIM-722MH+ |
Description | IC MIX 2.3GHZ-7.2GHZ UP/DWN 8SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC ISM, VSAT, WIFI Up/Down Converter 2.3GHz ~ 7.2GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | ISM, VSAT, WIFI | |
Frequency | 2.3GHz ~ 7.2GHz | |
Gain | - | |
Noise Figure | - | |
Secondary Attributes | Up/Down Converter | |
Current - Supply | - | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 519,50000 Kč | 519,50 Kč |
| 10 | 314,53300 Kč | 3 145,33 Kč |
| 50 | 297,86900 Kč | 14 893,45 Kč |
| 100 | 278,28880 Kč | 27 828,88 Kč |
| 200 | 250,16830 Kč | 50 033,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 224,75654 Kč | 112 378,27 Kč |
| 1 000 | 215,33013 Kč | 215 330,13 Kč |
| Unit Price without VAT: | 519,50000 Kč |
|---|---|
| Unit Price with VAT: | 628,59500 Kč |


