
SIM-24MH+ | |
|---|---|
DigiKey Part Number | 3157-SIM-24MH+TR-ND - Tape & Reel (TR) 3157-SIM-24MH+CT-ND - Cut Tape (CT) 3157-SIM-24MH+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIM-24MH+ |
Description | IC MIX 7.3GHZ-20GHZ UP/DOWN 8SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC General Purpose Up/Down Converter 7.3GHz ~ 20GHz |
Datasheet | Datasheet |
EDA/CAD Models | SIM-24MH+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | General Purpose | |
Frequency | 7.3GHz ~ 20GHz | |
Gain | - | |
Noise Figure | - | |
Secondary Attributes | Up/Down Converter | |
Current - Supply | - | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 616,48000 Kč | 616,48 Kč |
| 10 | 421,11300 Kč | 4 211,13 Kč |
| 200 | 401,97400 Kč | 80 394,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 354,95286 Kč | 177 476,43 Kč |
| Unit Price without VAT: | 616,48000 Kč |
|---|---|
| Unit Price with VAT: | 745,94080 Kč |










