
SHP-900+ | |
|---|---|
DigiKey Part Number | 3157-SHP-900+-ND |
Manufacturer | |
Manufacturer Product Number | SHP-900+ |
Description | LUMPED LC HPF, 910 - 3000 MHZ |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 820MHz (Cutoff) Frequency High Pass RF Filter (Radio Frequency) 2.09GHz Bandwidth 1dB SMA In line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Frequency | 820MHz (Cutoff) | |
Bandwidth | 2.09GHz | |
Filter Type | High Pass | |
Ripple | - | |
Insertion Loss | 1dB | |
Mounting Type | Chassis Mount | |
Package / Case | SMA In line Module | |
Size / Dimension | 0.670" Dia (17.02mm) | |
Height (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 393,64000 Kč | 1 393,64 Kč |
| 10 | 1 316,57500 Kč | 13 165,75 Kč |
| 25 | 1 289,27720 Kč | 32 231,93 Kč |
| Unit Price without VAT: | 1 393,64000 Kč |
|---|---|
| Unit Price with VAT: | 1 686,30440 Kč |



