
SHP-500+ | |
|---|---|
DigiKey Part Number | 3157-SHP-500+-ND |
Manufacturer | |
Manufacturer Product Number | SHP-500+ |
Description | LUMPED LC HPF, 500 - 3200 MHZ |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 454MHz (Cutoff) Frequency High Pass RF Filter (Radio Frequency) 2.7GHz Bandwidth 1dB SMA In line Module |
Datasheet | Datasheet |
Category | Bandwidth 2.7GHz |
Manufacturer Mini-Circuits | Filter Type High Pass |
Series | Insertion Loss 1dB |
Packaging Tray | Mounting Type Chassis Mount |
Part Status Active | Package / Case SMA In line Module |
Frequency 454MHz (Cutoff) | Size / Dimension 0.670" Dia (17.02mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 393,64000 Kč | 1 393,64 Kč |
| 10 | 1 316,57500 Kč | 13 165,75 Kč |
| 25 | 1 289,27720 Kč | 32 231,93 Kč |
| Unit Price without VAT: | 1 393,64000 Kč |
|---|---|
| Unit Price with VAT: | 1 686,30440 Kč |



