245MHz (Cutoff) Frequency High Pass RF Filter (Radio Frequency) 2.71GHz Bandwidth 1.5dB Inline, SMA Connection, F and M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SHP-300+

DigiKey Part Number
3157-SHP-300+-ND
Manufacturer
Manufacturer Product Number
SHP-300+
Description
LUMPED LC HPF, 290 - 3000 MHZ
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
245MHz (Cutoff) Frequency High Pass RF Filter (Radio Frequency) 2.71GHz Bandwidth 1.5dB Inline, SMA Connection, F and M
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Box
Part Status
Active
Frequency
245MHz (Cutoff)
Bandwidth
2.71GHz
Filter Type
High Pass
Ripple
-
Insertion Loss
1.5dB
Mounting Type
Free Hanging (In-Line)
Package / Case
Inline, SMA Connection, F and M
Size / Dimension
0.670" Dia (17.02mm)
Height (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 393,64000 Kč1 393,64 Kč
101 316,57500 Kč13 165,75 Kč
251 289,27720 Kč32 231,93 Kč
Manufacturers Standard Package
Unit Price without VAT:1 393,64000 Kč
Unit Price with VAT:1 686,30440 Kč