New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SHP-150+

DigiKey Part Number
3157-SHP-150+-ND
Manufacturer
Manufacturer Product Number
SHP-150+
Description
LUMPED LC HPF, 133 - 1000 MHZ
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
120MHz (Cutoff) Frequency High Pass RF Filter (Radio Frequency) 867MHz Bandwidth 1dB SMA In line Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tray
Part Status
Active
Frequency
120MHz (Cutoff)
Bandwidth
867MHz
Filter Type
High Pass
Ripple
-
Insertion Loss
1dB
Mounting Type
Chassis Mount
Package / Case
SMA In line Module
Size / Dimension
0.700" Dia (17.78mm)
Height (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 382,49000 Kč1 382,49 Kč
101 306,04100 Kč13 060,41 Kč
251 278,96200 Kč31 974,05 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 382,49000 Kč
Unit Price with VAT:1 672,81290 Kč