1.55GHz Center Frequency High Pass RF Filter (Radio Frequency) 2.9GHz Bandwidth 3dB Inline, SMA Connection, F and M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SHP-100A+

DigiKey Part Number
3157-SHP-100A+-ND
Manufacturer
Manufacturer Product Number
SHP-100A+
Description
HIGH PASS FLTR / SMA / ROHS
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
1.55GHz Center Frequency High Pass RF Filter (Radio Frequency) 2.9GHz Bandwidth 3dB Inline, SMA Connection, F and M
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
Packaging
Bulk
Part Status
Active
Frequency
1.55GHz Center
Bandwidth
2.9GHz
Filter Type
High Pass
Ripple
-
Insertion Loss
3dB
Mounting Type
Free Hanging (In-Line)
Package / Case
Inline, SMA Connection, F and M
Size / Dimension
0.670" Dia (17.02mm)
Height (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 492,54000 Kč1 492,54 Kč
101 360,92200 Kč13 609,22 Kč
251 332,58360 Kč33 314,59 Kč
Manufacturers Standard Package
Unit Price without VAT:1 492,54000 Kč
Unit Price with VAT:1 805,97340 Kč