Adapter Coaxial Connector SMA Plug, Male Pin To SMA Jack, Female Socket 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF-SM50-27+

DigiKey Part Number
3157-SF-SM50-27+-ND
Manufacturer
Manufacturer Product Number
SF-SM50-27+
Description
COAX ADAPT SMA TO SMA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector SMA Plug, Male Pin To SMA Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Convert To (Adapter End)
SMA Jack, Female Socket
Mfr
Impedance
50 Ohms
Packaging
Box
Style
Straight
Part Status
Active
Mounting Type
Free Hanging (In-Line)
Adapter Type
Plug to Jack
Fastening Type
Threaded, Threaded
Conversion Type
Same Series
Frequency - Max
27 GHz
Adapter Series
Insertion Loss
0.05dB
Center Gender
Female to Male
Operating Temperature
-45°C ~ 125°C
Convert From (Adapter End)
SMA Plug, Male Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1802,75000 Kč802,75 Kč
50784,65320 Kč39 232,66 Kč
100766,51520 Kč76 651,52 Kč
250748,57872 Kč187 144,68 Kč
Unit Price without VAT:802,75000 Kč
Unit Price with VAT:971,32750 Kč