
SCP-5-1+ | |
|---|---|
DigiKey Part Number | 3157-SCP-5-1+TR-ND - Tape & Reel (TR) 3157-SCP-5-1+CT-ND - Cut Tape (CT) 3157-SCP-5-1+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCP-5-1+ |
Description | RF PWR DVDR 2MHZ-200MHZ 8SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 2 MHz ~ 200 MHz Isolation (Min) 20dB, 5° Imbalance (Max) 8-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Insertion Loss | 0.6dB | |
Frequency | 2 MHz ~ 200 MHz | |
Specifications | Isolation (Min) 20dB, 5° Imbalance (Max) | |
Size / Dimension | - | |
Package / Case | 8-SMD, Flat Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 720,44000 Kč | 720,44 Kč |
| 10 | 678,06700 Kč | 6 780,67 Kč |
| 25 | 654,88560 Kč | 16 372,14 Kč |
| 50 | 633,71960 Kč | 31 685,98 Kč |
| 100 | 597,43720 Kč | 59 743,72 Kč |
| 250 | 587,28048 Kč | 146 820,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 500,67758 Kč | 250 338,79 Kč |
| Unit Price without VAT: | 720,44000 Kč |
|---|---|
| Unit Price with VAT: | 871,73240 Kč |


