
SCN-2-65+ | |
---|---|
DigiKey Part Number | 3157-SCN-2-65+TR-ND - Tape & Reel (TR) 3157-SCN-2-65+CT-ND - Cut Tape (CT) 3157-SCN-2-65+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCN-2-65+ |
Description | RF PWR DVDR 5.5GHZ-6.5GHZ 6SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 5.5 GHz ~ 6.5 GHz Isolation (Min) 11dB, 18dB Return Loss, 5° Imbalance (Max) 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Insertion Loss | 0.8dB | |
Frequency | 5.5 GHz ~ 6.5 GHz | |
Specifications | Isolation (Min) 11dB, 18dB Return Loss, 5° Imbalance (Max) | |
Size / Dimension | 0.126" L x 0.063" W x 0.042" H (3.20mm x 1.60mm x 1.07mm) | |
Package / Case | 6-SMD, No Lead |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 377,65000 Kč | 377,65 Kč |
20 | 48,95050 Kč | 979,01 Kč |
50 | 42,70160 Kč | 2 135,08 Kč |
100 | 33,32800 Kč | 3 332,80 Kč |
200 | 31,66160 Kč | 6 332,32 Kč |
500 | 29,45362 Kč | 14 726,81 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 27,49581 Kč | 82 487,43 Kč |
6 000 | 26,29788 Kč | 157 787,28 Kč |
Unit Price without VAT: | 377,65000 Kč |
---|---|
Unit Price with VAT: | 456,95650 Kč |