
SCLF-27+ | |
|---|---|
DigiKey Part Number | 3157-SCLF-27+TR-ND - Tape & Reel (TR) 3157-SCLF-27+CT-ND - Cut Tape (CT) 3157-SCLF-27+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCLF-27+ |
Description | RF FILTER LOW PASS 30MHZ 8SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 30MHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 1dB 8-SMD, Flat Leads |
Datasheet | Datasheet |
Category | Insertion Loss 1dB |
Manufacturer Mini-Circuits | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 8-SMD, Flat Leads |
Part Status Active | Size / Dimension 0.750" L x 0.380" W (19.05mm x 9.65mm) |
Frequency 30MHz (Cutoff) | Height (Max) 0.280" (7.11mm) |
Filter Type Low Pass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 329,04000 Kč | 329,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 280,45035 Kč | 56 090,07 Kč |
| 400 | 268,77440 Kč | 107 509,76 Kč |
| Unit Price without VAT: | 329,04000 Kč |
|---|---|
| Unit Price with VAT: | 398,13840 Kč |




