RF Power Divider 10 MHz ~ 1.5 GHz Isolation (Min) 17dB, 16° Imbalance (Max) 10-SMD, Flat Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCA-4-15-75+

DigiKey Part Number
3157-SCA-4-15-75+TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SCA-4-15-75+
Description
RF PWR DVDR 10MHZ-1.5GHZ 10SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Power Divider 10 MHz ~ 1.5 GHz Isolation (Min) 17dB, 16° Imbalance (Max) 10-SMD, Flat Leads
Datasheet
 Datasheet
EDA/CAD Models
SCA-4-15-75+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
10 MHz ~ 1.5 GHz
Manufacturer
Mini-Circuits
Specifications
Isolation (Min) 17dB, 16° Imbalance (Max)
Packaging
Tape & Reel (TR)
Size / Dimension
0.300" L x 0.250" W x 0.195" H (7.62mm x 6.35mm x 4.96mm)
Part Status
Active
Package / Case
10-SMD, Flat Leads
Insertion Loss
2dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000157,48521 Kč157 485,21 Kč
Manufacturers Standard Package
Unit Price without VAT:157,48521 Kč
Unit Price with VAT:190,55710 Kč