
SCA-4-10-75+ | |
|---|---|
DigiKey Part Number | 3157-SCA-4-10-75+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SCA-4-10-75+ |
Description | RF PWR DVDR 10MHZ-1GHZ 10SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 10 MHz ~ 1 GHz Isolation (Min) 12dB, 10° Imbalance (Max) 10-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Insertion Loss | 2dB | |
Frequency | 10 MHz ~ 1 GHz | |
Specifications | Isolation (Min) 12dB, 10° Imbalance (Max) | |
Size / Dimension | 0.300" L x 0.250" W x 0.195" H (7.62mm x 6.35mm x 4.96mm) | |
Package / Case | 10-SMD, Flat Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 148,41407 Kč | 148 414,07 Kč |
| Unit Price without VAT: | 148,41407 Kč |
|---|---|
| Unit Price with VAT: | 179,58102 Kč |



