
SBP-101+ | |
|---|---|
DigiKey Part Number | 3157-SBP-101+-ND |
Manufacturer | |
Manufacturer Product Number | SBP-101+ |
Description | LUMPED LC BPF, 94 - 108 MHZ, 50 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 101MHz Center Frequency Band Pass RF Filter (Radio Frequency) 14MHz Bandwidth 3.5dB SMA In line Module |
Datasheet | Datasheet |
Category | Filter Type Band Pass |
Manufacturer Mini-Circuits | Insertion Loss 3.5dB |
Packaging Box | Mounting Type Chassis Mount |
Part Status Active | Package / Case SMA In line Module |
Frequency 101MHz Center | Size / Dimension 0.700" Dia (17.78mm) |
Bandwidth 14MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 705,46000 Kč | 1 705,46 Kč |
| 10 | 1 621,97000 Kč | 16 219,70 Kč |
| 25 | 1 538,32200 Kč | 38 458,05 Kč |
| 50 | 1 527,07960 Kč | 76 353,98 Kč |
| Unit Price without VAT: | 1 705,46000 Kč |
|---|---|
| Unit Price with VAT: | 2 063,60660 Kč |


