RF Mixer IC VHF 100kHz ~ 400MHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBL-1-1+

DigiKey Part Number
3157-SBL-1-1+-ND
Manufacturer
Manufacturer Product Number
SBL-1-1+
Description
DBM, RF/LO FREQ 0.1 - 400 MHZ
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Mixer IC VHF 100kHz ~ 400MHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
100kHz ~ 400MHz
Manufacturer
Mini-Circuits
Number of Mixers
1
Packaging
Tube
Current - Supply
40mA
Part Status
Active
Mounting Type
Through Hole
RF Type
VHF
Package / Case
8-DIP Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
10637,68800 Kč6 376,88 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:637,68800 Kč
Unit Price with VAT:771,60248 Kč