
SB-SF50-27+ | |
|---|---|
DigiKey Part Number | 3157-SB-SF50-27+-ND |
Manufacturer | |
Manufacturer Product Number | SB-SF50-27+ |
Description | SMA FEMALE TO SMA FEMALE DC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To SMA Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Mfr | Style Straight |
Packaging Box | Mounting Type Panel Mount |
Part Status Active | Mounting Feature Bulkhead |
Adapter Type Jack to Jack | Fastening Type Threaded, Threaded |
Conversion Type Same Series | Frequency - Max 25 GHz |
Adapter Series | Body Material Stainless Steel |
Center Gender Female to Female | Body Finish Passivated |
Convert From (Adapter End) SMA Jack, Female Socket | Insertion Loss 0.11dB |
Convert To (Adapter End) SMA Jack, Female Socket | Operating Temperature -65°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 881,77000 Kč | 881,77 Kč |
| 50 | 863,66800 Kč | 43 183,40 Kč |
| 100 | 845,90120 Kč | 84 590,12 Kč |
| 250 | 822,22808 Kč | 205 557,02 Kč |
| Unit Price without VAT: | 881,77000 Kč |
|---|---|
| Unit Price with VAT: | 1 066,94170 Kč |



